Altech PST-96024 technical specifications.
| Current - Output 1 | 40A |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 960W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Altech PST-96024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.