
Power Supply; AC-DC; 24V; 20A; 340-550V In; Enclosed; DIN Rail Mount; 480W; PST Series
Altech PST-960P24 technical specifications.
| Current Rating | 40A |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 480W |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Altech PST-960P24 to view detailed technical specifications.
No datasheet is available for this part.