
AC/DC Power Supply Single-OUT 12V 10A 120W 7-Pin
Altech PSW-12012 technical specifications.
| Efficiency | 89.5% |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 120W |
| RoHS | Compliant |
Download the complete datasheet for Altech PSW-12012 to view detailed technical specifications.
No datasheet is available for this part.