Power Relay 24VAC 10A 3PDT(35x35x54.4)mm Socket
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| AC Coil Voltage | 24V |
| Coil Resistance | 75Ohm |
| Maximum Pick-Up Voltage | 26.4VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 2.5kVA |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 18ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |