Power Relay 110VAC 8A DPDT THT
Altech RM84-2012-35-5110 technical specifications.
| Contact Arrangement | DPDT |
| AC Coil Voltage | 110V |
| Maximum Switching Current | 8A |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.