Power Relay 120VAC 40A DPST(38.6x36.1x45.5)mm Socket
Altech RUC-2022-26-5120-KL technical specifications.
| Contact Arrangement | DPST |
| Contact Form | 2 Form A |
| AC Coil Voltage | 120V |
| Coil Resistance | 1.91KOhm |
| Maximum AC Switching Voltage | 440V |
| Maximum Switching Current | 40A |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech RUC-2022-26-5120-KL to view detailed technical specifications.
No datasheet is available for this part.