Power Relay 24VDC 40A 3PST-NO(38.6x36.1x45.5)mm Socket
Altech RUC-2023-26-1024 technical specifications.
| Contact Arrangement | 3PST-NO |
| Contact Form | 3 Form A |
| DC Coil Voltage | 24V |
| Coil Resistance | 430Ohm |
| Maximum AC Switching Voltage | 440V |
| Maximum Switching Current | 40A |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech RUC-2023-26-1024 to view detailed technical specifications.
No datasheet is available for this part.