The RUC-2052-26-5120-KL is a DPST 2-Form-A relay with a contact arrangement suitable for switching high currents. It has a coil voltage of 120V and a maximum switching voltage of 440V with a current rating of 40A. The relay is mounted via a socket and features a plug-in termination style with six terminals. Its non-latching relay construction allows for reliable operation within a temperature range of -40 to 70°C.
Altech RUC-2052-26-5120-KL technical specifications.
| Contact Arrangement | DPST |
| Contact Form | 2 Form A |
| AC Coil Voltage | 120V |
| Coil Resistance | 1.91KOhm |
| Maximum AC Switching Voltage | 440V |
| Maximum Switching Current | 40A |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech RUC-2052-26-5120-KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.