Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ALTECH
SOB763670
Datasheet
Altech
SOB763670
Active
Solid State Relay 30V DC-IN 6-Pin
Electromechanical
Relays
Electromechanical
Relays
Solid State Relays (SSR)
AC & DC Output
Solid State Relay 30V DC-IN 6-Pin
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Maximum Input Voltage
30
V
Input Type
DC
Output Device
SSR
Pin Count
6
Browse
Manufacturers
API
BOM
Account