Field Programmable Gate Array, 100MHz, 47500-Cell, CMOS, PBGA484
Altera EP3SL50F484I2N technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Number of Outputs | 296 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 296 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SL50F484I2N to view detailed technical specifications.
No datasheet is available for this part.