The EPM7064AELI44-7 is an industrial-grade field-programmable gate array (FPGA) from Altera, packaged in a 44-pin plastic LCC package. It operates over a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The device features 36 I/O lines and a maximum clock frequency of 135.1 MHz.
Altera EPM7064AELI44-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 135.1 |
| Number of I/O Lines | 36 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7064AELI44-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.