The EPM7128ATI144-10 is an industrial-grade field-programmable gate array (FPGA) from Altera. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, with a minimum voltage of 3V and a maximum voltage of 3.6V. The device features 144 terminals and a quad terminal position. It has a maximum clock frequency of 87 MHz and 100 I/O lines. The EPM7128ATI144-10 is packaged in a 144-pin QFP with dimensions of 20mm x 20mm.
Altera EPM7128ATI144-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 87 |
| Number of I/O Lines | 100 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128ATI144-10 to view detailed technical specifications.
No datasheet is available for this part.