The AMI-M11AH-1-20-A is a filtered power entry module from Altran Magnetics. It features a 3-pin design with a straight body orientation and solder termination method. The module is rated for a maximum current of 20A and a maximum voltage of 250V. It operates within a temperature range of -10 to 40°C and has a frequency range of 50 to 60 Hz. The module is designed for panel mount applications.
Altran Magnetics AMI-M11AH-1-20-A technical specifications.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Operating Frequency | 50 to 60Hz |
| Max Current Rating | 20A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altran Magnetics AMI-M11AH-1-20-A to view detailed technical specifications.
No datasheet is available for this part.