Power Line Filter RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
Altran Magnetics AMI-M11D-3-1-B-1 technical specifications.
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Operating Frequency | 50|60Hz |
| Termination Style | Wire Lead |
| Mounting | Flange Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altran Magnetics AMI-M11D-3-1-B-1 to view detailed technical specifications.
No datasheet is available for this part.