Power Line Filter General Purpose RFI 50Hz/60Hz 16A 250VAC Wire Lead Panel Mount
Altran Magnetics AMI-M11UE-3-16-B technical specifications.
| Max Current Rating | 16A |
| Max Voltage Rating | 250VAC |
| Operating Frequency | 50|60Hz |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.