Power Line Filter RFI 50Hz/60Hz 5A 277VAC/277VDC Wire Lead Flange Mount
Altran Magnetics AMI-M12AI-3-5-B technical specifications.
| Max Current Rating | 5A |
| Max Voltage Rating | 277VAC|277VDC |
| Operating Frequency | 50|60Hz |
| Termination Style | Wire Lead |
| Mounting | Flange Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.