Altronix Programmable Timer, Voltage: 12-24 Vac/vdc, Contact Rating: 10 A At 120 Vac/10 A At 28 Vdc, Relay: Form C,...
Altronix PT724A technical specifications.
| Package/Case | 120 |
| Height | 2.25inch |
| Length | 7.25inch |
| Weight | 0.4lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.