Altronix is a leading manufacturer of quality power and data transmission products for the professional security, surveillance, access control, and IT industries.

TRANSFORMER; Primary Voltages: 115V; Secondary Voltages: 1 x 24V, 28V; Current Rat
TRANSFORMER; Power Rating:100VA; Isolation Transformer Primary Voltages:1 x 115V; Secondary Voltages:24V, 28V; Current Rating:4A; Plug Type:-; Product Range:-
Power Supply 6/12/24VDC @ 2.5A, Width (In.): 3.0 in
POWER SUPPLY
POWER SUPPLY 10A @ 12VDC UL LISTED FIRE/ACCESS INTERFACE INSTALLED
Psu Acdc 6/12/24V 4A 3X4X1.5IN Open
RELAY 12/24V DC
Security
Altronix Programmable Timer, Voltage: 12-24 Vac/vdc, Contact Rating: 10 A At 120 Vac/10 A At 28 Vdc, Relay: Form C,...
Power Supply
MODEL AL600ULXD POWER SUPPLY/CHARGER CONVERTS A 115VAC OR 230VAC 60HZ INPUT, TO A 6 AMP OF CONTINUOUS SUPPLY CURRENT @ 12VDC OR 24VDC NON-POWER LIMITED OUTPUT
Computers; Transformer Type: Isolation; Output Voltage: 24V; Current Rating: 4.16A; Power Rating: 100VA; Input...
24VDC, 10A POWER SUPPLY