TRANSFORMER; Power Rating:100VA; Isolation Transformer Primary Voltages:1 x 115V; Secondary Voltages:24V, 28V; Current Rating:4A; Plug Type:-; Product Range:-
Altronix T2428100 technical specifications.
| Current Rating | 4A |
| Height | 3.5inch |
| Length | 6inch |
| Weight | 3.026lb |
| Width | 5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.