The A80386DX-20 is a 32-bit microprocessor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has a maximum supply current of 155mA and a clock frequency of up to 40 MHz. It features a 32-bit external data bus and a 32-bit address bus, with a bit size of 32 bits. The microprocessor is packaged in a PGA132, 14x14mm package.
AMD A80386DX-20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P132 |
| Width | 37.084 |
| Length | 37.084 |
| Pin Count | 132 |
| Temperature Grade | OTHER |
| Supply Current-Max | 155 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 20 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD A80386DX-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.