AMD ALXC600EETK2VD technical specifications.
| Package/Case | 600 |
| Data Bus Width | 64b |
| Interface | USB |
| Max Frequency | 366MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMD ALXC600EETK2VD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.