Microprocessor, 32-Bit, 500MHz, CMOS, PBGA481, LEAD FREE, PLASTIC, MS-034BAU-1, BGU-481
AMD ALXC800EETJCVD technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMD ALXC800EETJCVD to view detailed technical specifications.
No datasheet is available for this part.