AMD ALXD800EEXJ2VC-C3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for AMD ALXD800EEXJ2VC-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
