AMD ALXG900EEYJ2VH technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 481 |
| PCB | 481 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | AMD Geode™ LX 900 |
| Instruction Set Architecture | RISC |
| Device Core | LX900 |
| Maximum Speed | 600MHz |
| Number of CPU Cores | 2 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Instruction Cache Size | 64KB |
| Data Cache Size | 64KB |
| Multiply Accumulate | No |
| Cage Code | 6Z9Z3 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A002.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AMD ALXG900EEYJ2VH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.