The AM186CC-25KC\WB is a 16-bit microcontroller from AMD, featuring 48 programmable I/O and 3 timers. It operates at a maximum frequency of 25MHz and a supply voltage of 3.3V. The device is packaged in a PQFP and has a maximum operating temperature of 100°C. It is designed for use in a variety of applications, including those requiring USB and UART interfaces.
Checking distributor stock and pricing after the page loads.
AMD AM186CC-25KC\WB technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Interface | USB, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.