MCU 16-bit E86 CISC ROMLess 3.3V 160-Pin PQFP Tray
Checking distributor stock and pricing after the page loads.
AMD AM186CH-50KD/WC technical specifications.
| Package/Case | PQFP |
| Frequency | 50MHz |
| Interface | UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.