16-bit microcontroller featuring a maximum clock frequency of 40MHz and operating at 33MHz. This CMOS device offers 32 I/O lines, a 16-bit external data bus, and a 20-bit address bus. It includes FLASH ROM programmability and DMA channels. The component is housed in a 100-terminal PQFP package with a 14mm width and 20mm length, operating within a temperature range of 0°C to 100°C. Maximum supply current is 178.2mA with a nominal supply voltage of 5V.
AMD AM186EM-33KC/W technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 178.2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 33 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AMD AM186EM-33KC/W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.