16-bit microcontroller featuring a 40MHz clock speed and FLASH ROM programmability. This CMOS device offers 32 I/O lines, a 16-bit external data bus, and a 20-bit address bus. It operates within a temperature range of 0°C to 100°C and requires a nominal supply voltage of 5V (4.75V to 5.25V). The component is housed in a 100-terminal PQFP package with a 14mm x 14mm footprint, supporting DMA channels.
Sign in to ask questions about the AMD AM186EM-40VC/W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM186EM-40VC/W technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 216 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AMD AM186EM-40VC/W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.