The AMD AM2018-70JC084 is a commercial-grade field programmable gate array (FPGA) with a maximum operating temperature of 70 degrees Celsius. It features 84 terminals in a quad terminal position and a JEDEC package code of S-PQCC-J84. The device measures 29.2862mm in width and length, with a pin count of 84. It operates at a nominal supply voltage of 5V and has 74 inputs and 74 outputs. The AMD AM2018-70JC084 can operate at a maximum clock frequency of 70 MHz.
AMD AM2018-70JC084 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.2862 |
| Length | 29.2862 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 70 |
| Number of Inputs | 74 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.