4-Bit Bidirectional Binary Counter, TTL/H/L Series, synchronous, positive edge triggered logic IC. Features a 20-terminal, hermetically sealed CERDIP-20 package (JEDEC R-GDIP-T20) with a 4.5V to 5.5V supply voltage range and 5V nominal. Operates across a -55°C to 125°C temperature range, meeting MIL-STD-883 Class B (Modified) screening. Offers a maximum operating frequency of 25 MHz with a 35 ns propagation delay.
AMD AM25LS2569DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.4602 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 35 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 43 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 18 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD AM25LS2569DMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.