The AM26LS32BSC is a quad differential line receiver from AMD, operating on a nominal supply voltage of 5V with a maximum supply current of 70mA. This commercial-grade device features a temperature grade of 0 to 70 degrees Celsius and a JEDEC package code of R-PDSO-G44. It has 44 terminals and supports differential Schmitt trigger input characteristics, making it suitable for various interface applications.
Sign in to ask questions about the AMD AM26LS32BSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM26LS32BSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | TRUE |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM26LS32BSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.