The AM26LS32DMB is a dual-line receiver IC from AMD, featuring differential Schmitt trigger input characteristics. It operates within a temperature range of -55°C to 125°C and is available in a 16-pin DIP package. The device has a maximum supply current of 70mA and a nominal supply voltage of 5V. It is compliant with MIL-STD-883 Class B (Modified) and is suitable for use in military-grade applications.
AMD AM26LS32DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.431 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.