The AM26LS32SC is a dual differential line receiver from AMD, featuring 16 terminals and a commercial temperature grade. It operates within a supply voltage range of 4.75 to 5.25V and a maximum supply current of 70mA. The device is packaged in a SOP-16 format, measuring 3.9mm in width and 9.9mm in length. It is designed for use in bus transceiver applications and is compatible with a variety of input characteristics, including differential Schmitt trigger signals.
Sign in to ask questions about the AMD AM26LS32SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM26LS32SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | TRUE |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM26LS32SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.