The AM26S02PC is a dual monostable multivibrator from AMD, featuring a commercial temperature grade and a 16-pin DIP package. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 70 degrees Celsius. The device has a propagation delay of 23 units and a maximum power supply current of 69 milliamps. It is designed for use in TTL/H/L logic circuits and has a load capacitance of 15 units.
AMD AM26S02PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.304 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 23 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 69 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM26S02PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.