The AM2708DC is a 24-pin commercial-grade UVPROM memory IC from AMD, operating within a temperature range of 0 to 70 degrees Celsius. It features a 5V supply voltage, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device has a maximum access time of 450ns and stores 1024 words of data in parallel. It is packaged in a DIP24 configuration, measuring 15.24mm in width and 31.9405mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AM2708DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM2708DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Length | 31.9405 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 450 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM2708DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.