The AM2764A-4DC is a 28-pin commercial temperature UVPROM IC from AMD, featuring a supply voltage range of 4.75 to 5.25V and a maximum operating temperature of 70 degrees Celsius. It has a parallel interface and a maximum access time of 450 nanoseconds. The device is packaged in a 28-pin DIP package, measuring 15.24mm in width and 37.1475mm in length. It has a memory capacity of 8192 words and is designed for use in commercial temperature applications.
AMD AM2764A-4DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.1475 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 450 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.