The AM27C010-120/BXA is a 32K x 8 UVPROM from AMD, featuring a 5V supply voltage and a maximum operating temperature of 125 degrees Celsius. It has 32 terminals and a pin count of 32, with a width of 15.24mm and a length of 42.1005mm. The device operates in parallel mode and has a maximum supply current of 0.06A. It is designed for military temperature grade and has a standby current of 0.0001A. The AM27C010-120/BXA is compliant with JEDEC and MIL-STD-883B standards.
AMD AM27C010-120/BXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T32 |
| Width | 15.24 |
| Length | 42.1005 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27C010-120/BXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.