The AM27C010-205DC is a 32-bit UV erasable programmable read-only memory (UVPROM) with 131072 words of storage. It operates on a nominal supply voltage of 5V, with a maximum rating of 5.25V and a minimum rating of 4.75V. The device has a maximum supply current of 30mA and a maximum standby current of 0.1uA. The access time is maximally 200ns. The AM27C010-205DC is available in a DIP32 package, measuring 15.24mm in width and 42.1005mm in length.
AMD AM27C010-205DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T32 |
| Width | 15.24 |
| Length | 42.1005 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27C010-205DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.