The AM27C010-250/BXA is a 32-bit UV erasable programmable read-only memory (UVPROM) with 131072 words of storage. It operates from a supply voltage of 4.5 to 5.5V and has a maximum supply current of 0.06A. The device is packaged in a 32-pin dual in-line package (DIP) and has a maximum access time of 250ns. It is rated for operation over the -55 to 125°C temperature range and meets the requirements of military temperature grade. The device is also compliant with JEDEC screening level 38535Q/M and 38534H.
Sign in to ask questions about the AMD AM27C010-250/BXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM27C010-250/BXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T32 |
| Width | 15.24 |
| Length | 42.1005 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 250 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27C010-250/BXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.