The AM27C010-45DC5 is a 32-pin dual in-line package (DIP) 5V 131072-word ultra-violet programmable read-only memory (UVPROM) from AMD. It operates within a commercial temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.25V. The device has a maximum supply current of 30mA and a maximum standby current of 0.01mA. It features a maximum access time of 45ns and is available in a 32-pin DIP package.
AMD AM27C010-45DC5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 42.1005 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 45 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27C010-45DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.