The AM27C010-90LC is a 32-bit UVPROM (ultra-violet programmable read-only memory) IC with 131072 words of memory. It operates at a supply voltage of 4.5 to 5.5V and has a maximum supply current of 30 microamps. The device is rated for commercial temperature operation from 0 to 70 degrees Celsius. It features a WQCCN package with a width of 11.43mm and a length of 13.97mm.
AMD AM27C010-90LC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 90 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27C010-90LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.