The AM27C020-90JI is a 32-bit one-time programmable ROM IC from AMD, operating within a temperature range of -40°C to 85°C. It features a quad terminal position and a JEDEC package code of R-PQCC-J32. The device has a maximum supply voltage of 5.5V and a maximum supply current of 0.03A. It offers a maximum access time of 90ns and is designed for industrial applications.
AMD AM27C020-90JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 90 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27C020-90JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.