The AM27C1024-200DE is a 40-pin dual in-line package (DIP) memory IC from AMD, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V and a maximum supply current of 0.06A. The device features a 64K x 16-bit UVPROM with a maximum access time of 200ns and a maximum standby current of 0.0001A. It is available in a DIP40 package.
AMD AM27C1024-200DE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27C1024-200DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.