The AM27C128-150DC is a 28-pin commercial temperature UVPROM from AMD, featuring 16,384 words of memory. It operates at a supply voltage of 4.5 to 5.5V, with a maximum supply current of 25uA. The device has an access time of 150ns and a standby current of 0.01uA. It is packaged in a 28-pin DIP with a height of 0.6 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AM27C128-150DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.025 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27C128-150DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.