The AM27C128-200/BXA is a 28-pin dual-in-line UVPROM from AMD with a maximum operating temperature of 125 degrees Celsius. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum supply current of 0.03 amps. The device features 16384 words of memory and a maximum access time of 200 nanoseconds. It is available in a WDIP, DIP28, 0.6 package type and is rated for military temperature grade. The AM27C128-200/BXA is suitable for use in a variety of applications requiring a high-reliability memory solution.
Sign in to ask questions about the AMD AM27C128-200/BXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM27C128-200/BXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.1475 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00012 |
| Access Time-Max | 200 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD AM27C128-200/BXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.