The AM27C128-200LC is a 32-bit quad-SPI UVPROM with 16,384 words of memory. It operates at a supply voltage of 4.5 to 5.5V with a maximum supply current of 30uA. The device has a maximum access time of 200ns and a maximum standby current of 0.1nA. It is packaged in a WQCCN package and is rated for commercial temperature operation from 0 to 70C.
AMD AM27C128-200LC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27C128-200LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.