The AM27C256-150DI is a 28-pin industrial-grade UVPROM IC from AMD, featuring a 5V supply voltage and a maximum access time of 150ns. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 25mA. The device is packaged in a DIP28 package, measuring 15.24mm in width and 37.1475mm in length. It is designed for parallel access and has a standby current of 0.01mA.
AMD AM27C256-150DI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 37.1475 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.025 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27C256-150DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.