The AM27C512-120JC is a 32-bit one-time programmable (OTP) ROM memory IC with 64,000 words of storage capacity. It operates within a commercial temperature range of 0 to 70°C and is supplied with a nominal voltage of 5V, with a maximum voltage rating of 5.5V and a minimum voltage rating of 4.5V. The device has a maximum supply current of 25mA and a maximum standby current of 0.1µA. It features a quad package with 32 terminals and a JEDEC package code of R-PQCC-J32, measuring 11.43mm in width and 13.97mm in length.
AMD AM27C512-120JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.025 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27C512-120JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.