The AM27C512-150PC is a 28-pin DIP commercial temperature OTP ROM IC from AMD. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 4.5V to 5.5V. The device has a maximum supply current of 25μA and a maximum standby current of 100nA. It features a 65536-word OTP ROM with a maximum access time of 150ns and a parallel interface.
AMD AM27C512-150PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.084 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.025 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27C512-150PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.