The AM27C512-55DC is a 28-pin commercial temperature UVPROM from AMD, featuring 65536 words of memory. It operates within a supply voltage range of 4.75 to 5.25V and has a maximum supply current of 25uA. The device has a maximum access time of 55ns and a standby current of 0.1nA. It is packaged in a DIP28 format and is suitable for use in commercial temperature environments ranging from 0 to 70 degrees Celsius.
AMD AM27C512-55DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 37.1475 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.025 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27C512-55DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.